95CW06A1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95CW06A1T
95CW06B3RART
95CW06B3RART

95CW06B3RART

DigiKey Part Number
GH7759TR-ND - Tape & Reel (TR)
GH7759CT-ND - Cut Tape (CT)
GH7759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95CW06B3RART
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
7.55mm x 4.61mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Washable
Operating Temperature
-25°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
0.45mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,44000 Kč91,44 Kč
1076,44600 Kč764,46 Kč
2570,83040 Kč1 770,76 Kč
10063,13360 Kč6 313,36 Kč
25058,69228 Kč14 673,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70054,35649 Kč38 049,54 Kč
1 40051,82296 Kč72 552,14 Kč
2 10050,47912 Kč106 006,15 Kč
3 50048,92419 Kč171 234,67 Kč
Manufacturers Standard Package
Unit Price without VAT:91,44000 Kč
Unit Price with VAT:110,64240 Kč