



94HCB10T | |
|---|---|
DigiKey Part Number | GH7369-ND |
Manufacturer | |
Manufacturer Product Number | 94HCB10T |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.395" (10.02mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221ADB10 | CTS Electrocomponents | 0 | 221ADB10-ND | 35,36125 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 114,99700 Kč | 1 149,97 Kč |
| 27 | 105,83778 Kč | 2 857,62 Kč |
| 108 | 94,48120 Kč | 10 203,97 Kč |
| 270 | 88,01485 Kč | 23 764,01 Kč |
| 513 | 83,99563 Kč | 43 089,76 Kč |
| 1 026 | 80,11500 Kč | 82 197,99 Kč |
| 2 511 | 75,77540 Kč | 190 272,03 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |










