94HBB10T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Electrocomponents
In Stock: 0
Unit Price: 35,36125 Kč
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 59,97620 Kč
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
94HBB10T
94HBB10T

94HBB10T

DigiKey Part Number
GH7261-ND
Manufacturer
Manufacturer Product Number
94HBB10T
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.495" (12.57mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary with Shaft
Length
0.390" (9.91mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221ADC10CTS Electrocomponents0CT3081-ND35,36125 KčDirect
SD-2110Nidec Components0563-1073-ND59,97620 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,00000 Kč117,00 Kč
1097,56200 Kč975,62 Kč
2789,79444 Kč2 424,45 Kč
10880,11407 Kč8 652,32 Kč
27074,57619 Kč20 135,57 Kč
51371,12417 Kč36 486,70 Kč
1 02667,78464 Kč69 547,04 Kč
2 51164,04109 Kč160 807,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,00000 Kč
Unit Price with VAT:141,57000 Kč