
88M2001-2 | |
|---|---|
DigiKey Part Number | GH5028-ND |
Manufacturer | |
Manufacturer Product Number | 88M2001-2 |
Description | PANEL GASKET 12 KEY UNDER PANEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Panel Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Gasket | |
For Use With/Related Products | 88 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| 25 | 81,95920 Kč | 2 048,98 Kč |
| 50 | 79,54880 Kč | 3 977,44 Kč |
| 100 | 77,20960 Kč | 7 720,96 Kč |
| 250 | 74,22120 Kč | 18 555,30 Kč |
| 500 | 72,03616 Kč | 36 018,08 Kč |
| 1 000 | 69,91557 Kč | 69 915,57 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |



