Keypad Switch 12 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88AB2-143

DigiKey Part Number
GH5012-ND
Manufacturer
Manufacturer Product Number
88AB2-143
Description
SWITCH KEYPAD 12KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polyester Overlay
Output Type
Matrix
Legend
Telephone Format
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP42
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 495,69000 Kč1 495,69 Kč
101 236,34100 Kč12 363,41 Kč
251 151,37080 Kč28 784,27 Kč
501 094,49980 Kč54 724,99 Kč
1001 043,86100 Kč104 386,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 495,69000 Kč
Unit Price with VAT:1 809,78490 Kč