Keypad Switch 12 Polymer Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keypad Switch 12 Polymer Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
86AB2-102

86AB2-102

DigiKey Part Number
GH7861-ND
Manufacturer
Manufacturer Product Number
86AB2-102
Description
SWITCH KEYPAD 12KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Polymer Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
86AB2-102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Matrix
Manufacturer
Grayhill Inc.
Legend
Telephone Format
Series
Legend Color
Black
Packaging
Bulk
Key Color
White
Part Status
Active
Mounting Type
Panel Mount, Front or Rear
Switch Type
Snap Dome
Termination Style
Pin Header
Number of Keys
12
Operating Temperature
-40°C ~ 80°C
Matrix (Columns x Rows)
3 x 4
Ingress Protection
IP40
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.01A @ 24VDC
Legend Type
Fixed
Operational Life
3,000,000 Cycles
Key Type
Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 259,46000 Kč1 259,46 Kč
101 040,53500 Kč10 405,35 Kč
25968,29320 Kč24 207,33 Kč
50919,79220 Kč45 989,61 Kč
100876,50480 Kč87 650,48 Kč
250826,90964 Kč206 727,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 259,46000 Kč
Unit Price with VAT:1 523,94660 Kč