



78B07T | |
|---|---|
DigiKey Part Number | GH7191-ND |
Manufacturer | |
Manufacturer Product Number | 78B07T |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.780" (19.81mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 13 | 110,38308 Kč | 1 434,98 Kč |
| 26 | 104,15692 Kč | 2 708,08 Kč |
| 104 | 92,95596 Kč | 9 667,42 Kč |
| 260 | 86,56892 Kč | 22 507,92 Kč |
| 507 | 82,44043 Kč | 41 797,30 Kč |
| 1 001 | 78,68347 Kč | 78 762,15 Kč |
| 2 509 | 74,28947 Kč | 186 392,28 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |










