
A-DS37-GK-3U1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DS37-GK-3U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DS37-GK-3U1-TP1 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS37-GK-3U1-TP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 47,46800 Kč | 474,68 Kč |
| 40 | 43,03150 Kč | 1 721,26 Kč |
| 80 | 40,97388 Kč | 3 277,91 Kč |
| 120 | 39,81783 Kč | 4 778,14 Kč |
| 280 | 37,50507 Kč | 10 501,42 Kč |
| 520 | 35,90240 Kč | 18 669,25 Kč |
| 1 000 | 34,28435 Kč | 34 284,35 Kč |
| 2 520 | 32,12130 Kč | 80 945,68 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |










