




70L-ODC | |
|---|---|
DigiKey Part Number | GH3055-ND |
Manufacturer | |
Manufacturer Product Number | 70L-ODC |
Description | DC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 2A 3 ~ 60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 5VDC | |
Current - Input | 7 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 2A | |
Turn On Time | 0.02ms | |
Turn Off Time | 0.05ms | |
Features | 2 Channel, Fused, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,48000 Kč | 1 091,48 Kč |
| 10 | 971,97600 Kč | 9 719,76 Kč |
| 25 | 928,09480 Kč | 23 202,37 Kč |
| 50 | 896,19460 Kč | 44 809,73 Kč |
| 100 | 865,37590 Kč | 86 537,59 Kč |
| 250 | 826,22428 Kč | 206 556,07 Kč |
| Unit Price without VAT: | 1 091,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,69080 Kč |


