



70L-ODCB | |
|---|---|
DigiKey Part Number | GH3057-ND |
Manufacturer | |
Manufacturer Product Number | 70L-ODCB |
Description | DC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 2A 3 ~ 60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 7 mA |
Series | Voltage - Output 3 ~ 60VDC |
Packaging Bulk | Current - Output 2A |
Part Status Active | Turn On Time 0.075ms |
Type DC Output Module | Turn Off Time 0.50ms |
Color Gray | Features 2 Channel, Fused, Status LED(s) |
Style OpenLine® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,98000 Kč | 1 081,98 Kč |
| 10 | 963,64900 Kč | 9 636,49 Kč |
| 25 | 920,14480 Kč | 23 003,62 Kč |
| 50 | 888,51520 Kč | 44 425,76 Kč |
| 100 | 857,95770 Kč | 85 795,77 Kč |
| 250 | 819,14564 Kč | 204 786,41 Kč |
| Unit Price without VAT: | 1 081,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,19580 Kč |

