DC Output Module Output Module 3.5A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-ODC5B

DigiKey Part Number
GH7427-ND
Manufacturer
Manufacturer Product Number
70G-ODC5B
Description
DC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
13 mA
Series
Voltage - Output
3 ~ 60VDC
Packaging
Bulk
Current - Output
3.5A
Part Status
Active
Turn On Time
0.075ms
Type
DC Output Module
Turn Off Time
0.50ms
Color
Red
Features
Hold Down Screw, Fused, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,31000 Kč446,31 Kč
10397,52700 Kč3 975,27 Kč
25379,60360 Kč9 490,09 Kč
50366,57300 Kč18 328,65 Kč
100353,97620 Kč35 397,62 Kč
250337,98008 Kč84 495,02 Kč
500326,35228 Kč163 176,14 Kč
Manufacturers Standard Package
Unit Price without VAT:446,31000 Kč
Unit Price with VAT:540,03510 Kč