


68B-105-0 | |
|---|---|
DigiKey Part Number | 68B-105-0-ND |
Manufacturer | |
Manufacturer Product Number | 68B-105-0 |
Description | SWITCH JOYSTICK PADDLE HALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
EDA/CAD Models | 68B-105-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Paddle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 35.81mm x 21.34mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Black Actuator | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 096,12960 Kč | 52 403,24 Kč |
| Unit Price without VAT: | 2 096,12960 Kč |
|---|---|
| Unit Price with VAT: | 2 536,31682 Kč |


