
67B-R4-3C-S-04C | |
|---|---|
DigiKey Part Number | GH7581-ND |
Manufacturer | |
Manufacturer Product Number | 67B-R4-3C-S-04C |
Description | SWITCH JOYSTICK FLATTED HALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Hall Effect Over I2C Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (4.06mm Dia) | |
Switch Function | 2-Way Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over I2C Interface) | |
Voltage - Supply | 3.3VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Half Boot | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 189,85000 Kč | 5 189,85 Kč |
| 5 | 4 526,34600 Kč | 22 631,73 Kč |
| 10 | 4 266,83200 Kč | 42 668,32 Kč |
| 25 | 3 945,78280 Kč | 98 644,57 Kč |
| 50 | 3 718,49400 Kč | 185 924,70 Kč |
| Unit Price without VAT: | 5 189,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 279,71850 Kč |


