
677702 | |
---|---|
DigiKey Part Number | GH7579-ND |
Manufacturer | |
Manufacturer Product Number | 677702 |
Description | 67B KNOB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | 67B Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,24000 Kč | 86,24 Kč |
5 | 73,61400 Kč | 368,07 Kč |
10 | 69,13500 Kč | 691,35 Kč |
25 | 63,94800 Kč | 1 598,70 Kč |
50 | 60,50700 Kč | 3 025,35 Kč |
100 | 57,42830 Kč | 5 742,83 Kč |
250 | 53,84972 Kč | 13 462,43 Kč |
500 | 51,46884 Kč | 25 734,42 Kč |
1 000 | 49,33461 Kč | 49 334,61 Kč |
Unit Price without VAT: | 86,24000 Kč |
---|---|
Unit Price with VAT: | 104,35040 Kč |