62SG11-H0-020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62SG15-L5-RAC

DigiKey Part Number
GH7771-ND
Manufacturer
Manufacturer Product Number
62SG15-L5-RAC
Description
ENC INCRE GRY COD USR SEL PC PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Gray Code (Absolute) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Gray Code (Absolute)
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
6.32mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1963,04000 Kč963,04 Kč
5820,82400 Kč4 104,12 Kč
10764,55700 Kč7 645,57 Kč
25694,32160 Kč17 358,04 Kč
50644,08800 Kč32 204,40 Kč
100596,17180 Kč59 617,18 Kč
250536,14352 Kč134 035,88 Kč
Manufacturers Standard Package
Unit Price without VAT:963,04000 Kč
Unit Price with VAT:1 165,27840 Kč