62AG11-H0-060C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62AG15-L5-040C

DigiKey Part Number
62AG15-L5-040C-ND
Manufacturer
Manufacturer Product Number
62AG15-L5-040C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1924,52000 Kč924,52 Kč
5788,23800 Kč3 941,19 Kč
10734,26600 Kč7 342,66 Kč
25666,89760 Kč16 672,44 Kč
50618,71420 Kč30 935,71 Kč
100572,76000 Kč57 276,00 Kč
250515,19116 Kč128 797,79 Kč
Manufacturers Standard Package
Unit Price without VAT:924,52000 Kč
Unit Price with VAT:1 118,66920 Kč