62P22-L4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 35,26000 Kč
Datasheet
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62P22-L4

DigiKey Part Number
GH7295-ND
Manufacturer
Manufacturer Product Number
62P22-L4
Description
ENCODER OPTICAL QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Grayhill Inc.
Actuator Type
3/16" Dia Flatted End
Series
Detent
Yes
Packaging
Bulk
Built in Switch
Yes
Part Status
Obsolete
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
500K
Pulses per Revolution
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62AG22-L5-PGrayhill Inc.0GH7544-ND35,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes