
62AG22-L5-P | |
|---|---|
DigiKey Part Number | GH7544-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-L5-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,21000 Kč | 871,21 Kč |
| 5 | 742,91000 Kč | 3 714,55 Kč |
| 10 | 692,17800 Kč | 6 921,78 Kč |
| 25 | 628,83960 Kč | 15 720,99 Kč |
| 50 | 583,54280 Kč | 29 177,14 Kč |
| 100 | 540,34360 Kč | 54 034,36 Kč |
| 250 | 486,23472 Kč | 121 558,68 Kč |
| Unit Price without VAT: | 871,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,16410 Kč |

