
61C22-01-04-02 | |
|---|---|
DigiKey Part Number | GH6101-ND |
Manufacturer | |
Manufacturer Product Number | 61C22-01-04-02 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,26000 Kč | 1 074,26 Kč |
| 5 | 915,30200 Kč | 4 576,51 Kč |
| 10 | 852,45600 Kč | 8 524,56 Kč |
| 25 | 773,94440 Kč | 19 348,61 Kč |
| 50 | 717,77880 Kč | 35 888,94 Kč |
| 100 | 664,21080 Kč | 66 421,08 Kč |
| 250 | 597,09492 Kč | 149 273,73 Kč |
| Unit Price without VAT: | 1 074,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,85460 Kč |



