Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61C11-01-08-02

DigiKey Part Number
GH6102-ND
Manufacturer
Manufacturer Product Number
61C11-01-08-02
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,27000 Kč1 230,27 Kč
51 047,88400 Kč5 239,42 Kč
10975,63000 Kč9 756,30 Kč
25885,38480 Kč22 134,62 Kč
50820,83280 Kč41 041,64 Kč
100759,23310 Kč75 923,31 Kč
250682,05368 Kč170 513,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,27000 Kč
Unit Price with VAT:1 488,62670 Kč