60C22-M7-4-040C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60C22-M7-4-040C

DigiKey Part Number
GH7446-ND
Manufacturer
Manufacturer Product Number
60C22-M7-4-040C
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Schmitt Trigger) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (3.18mm Dia)
Switch Function
360° Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Schmitt Trigger)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 22.58mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
485gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 46 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 472,68000 Kč1 472,68 Kč
51 253,13200 Kč6 265,66 Kč
101 166,18800 Kč11 661,88 Kč
251 057,58080 Kč26 439,52 Kč
50979,85160 Kč48 992,58 Kč
100905,66760 Kč90 566,76 Kč
250812,69160 Kč203 172,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,68000 Kč
Unit Price with VAT:1 781,94280 Kč

Other Suppliers on DigiKey

46In Stock
Ships from WEC