



56D30-01-1-AJN | |
|---|---|
DigiKey Part Number | GH5601-ND |
Manufacturer | |
Manufacturer Product Number | 56D30-01-1-AJN |
Description | SWITCH ROTARY 2-12POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 12.19mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,13000 Kč | 558,13 Kč |
| 5 | 479,17400 Kč | 2 395,87 Kč |
| 10 | 448,64300 Kč | 4 486,43 Kč |
| 25 | 411,11560 Kč | 10 277,89 Kč |
| 50 | 384,70440 Kč | 19 235,22 Kč |
| 100 | 359,87000 Kč | 35 987,00 Kč |
| 250 | 329,27972 Kč | 82 319,93 Kč |
| 500 | 308,67060 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 558,13000 Kč |
|---|---|
| Unit Price with VAT: | 675,33730 Kč |








