50D45-01-1-AJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50KM36-01-1-05N

DigiKey Part Number
50KM36-01-1-05N-ND
Manufacturer
Manufacturer Product Number
50KM36-01-1-05N
Description
SWITCH ROTARY 5POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1970,41000 Kč970,41 Kč
5833,07400 Kč4 165,37 Kč
10779,86000 Kč7 798,60 Kč
25714,41160 Kč17 860,29 Kč
50668,30800 Kč33 415,40 Kč
100624,94080 Kč62 494,08 Kč
250587,03228 Kč146 758,07 Kč
Manufacturers Standard Package
Unit Price without VAT:970,41000 Kč
Unit Price with VAT:1 174,19610 Kč