50D45-01-1-AJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50K36-01-1-05N

DigiKey Part Number
50K36-01-1-05N-ND
Manufacturer
Manufacturer Product Number
50K36-01-1-05N
Description
SWITCH ROTARY 5POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 9.65mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,04000 Kč959,04 Kč
5823,26600 Kč4 116,33 Kč
10770,68300 Kč7 706,83 Kč
25706,00000 Kč17 650,00 Kč
50660,44800 Kč33 022,40 Kč
100617,59440 Kč61 759,44 Kč
250579,40124 Kč144 850,31 Kč
Manufacturers Standard Package
Unit Price without VAT:959,04000 Kč
Unit Price with VAT:1 160,43840 Kč