
3J2015-G2-C3AW | |
|---|---|
DigiKey Part Number | 136-3J2015-G2-C3AW-ND |
Manufacturer | |
Manufacturer Product Number | 3J2015-G2-C3AW |
Description | SWITCH JOYSTICK DIGITAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional, 360° Rotational, Center Select | |
Functions, Extra | 6 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP6K7 - Dustproof, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 864,59000 Kč | 7 864,59 Kč |
| Unit Price without VAT: | 7 864,59000 Kč |
|---|---|
| Unit Price with VAT: | 9 516,15390 Kč |


