Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
3J2015-200
3J2015-200
Grayhill 3K and 3J Series CANbus Keypads | Digi-Key Daily

3J2015-200

DigiKey Part Number
GH7916-ND
Manufacturer
Manufacturer Product Number
3J2015-200
Description
SWITCH NAVIGATION JOYSTICK DGTL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 1 - Axis
Actuator Type
Joystick
Switch Function
360° Rotational, Center Select
Functions, Extra
5 Pushbuttons
Output
Digital (Mechanical Switch)
Voltage - Supply
8 ~ 32VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 976,66000 Kč5 976,66 Kč
104 987,55000 Kč49 875,50 Kč
254 680,46240 Kč117 011,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 976,66000 Kč
Unit Price with VAT:7 231,75860 Kč