34EWMSP12M6RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34EWMSP12M6RT

DigiKey Part Number
GH7540TR-ND - Tape & Reel (TR)
GH7540CT-ND - Cut Tape (CT)
GH7540DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
34EWMSP12M6RT
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
34EWMSP12M6RT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,30000 Kč134,30 Kč
10115,96400 Kč1 159,64 Kč
25109,35880 Kč2 733,97 Kč
50104,60160 Kč5 230,08 Kč
100100,04430 Kč10 004,43 Kč
25094,31412 Kč23 578,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50090,19040 Kč45 095,20 Kč
1 00086,23890 Kč86 238,90 Kč
1 50084,00494 Kč126 007,41 Kč
2 50081,26934 Kč203 173,35 Kč
Manufacturers Standard Package
Unit Price without VAT:134,30000 Kč
Unit Price with VAT:162,50300 Kč