34A4P11B6M2GT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 377,12970 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 155,78475 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 160,94725 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 169,11990 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 152,80282 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 8
Unit Price: 448,58000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 818,63000 Kč
Datasheet

Similar


C&K
In Stock: 100
Unit Price: 600,14000 Kč
Datasheet

Similar


C&K
In Stock: 9
Unit Price: 600,14000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 477,62660 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34A4P11B6M2GT

DigiKey Part Number
34A4P11B6M2GT-ND
Manufacturer
Manufacturer Product Number
34A4P11B6M2GT
Description
SWITCH TOGGLE 4PDT 5A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100349,75840 Kč34 975,84 Kč
Unit Price without VAT:349,75840 Kč
Unit Price with VAT:423,20766 Kč