1004P1T6B11M2QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 169,11990 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 377,12970 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 358,40570 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 349,75840 Kč
Datasheet

Similar


C&K
In Stock: 8
Unit Price: 448,58000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 818,63000 Kč
Datasheet

Similar


C&K
In Stock: 9
Unit Price: 600,14000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

1004P1T6B11M2QEH

DigiKey Part Number
1004P1T6B11M2QEH-ND
Manufacturer
Manufacturer Product Number
1004P1T6B11M2QEH
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1004P1T6B11M2QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
960152,80282 Kč146 690,71 Kč
Unit Price without VAT:152,80282 Kč
Unit Price with VAT:184,89141 Kč