34A3P11B1M1QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 717
Unit Price: 160,21000 Kč
Datasheet

Similar


E-Switch
In Stock: 461
Unit Price: 168,19000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 119,84400 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 548,26000 Kč
Datasheet

Similar


C&K
In Stock: 1
Unit Price: 557,92000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 901,23000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 296,70000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 315,18000 Kč
Datasheet

Similar


NKK Switches
In Stock: 28
Unit Price: 231,40000 Kč
Datasheet
Image for 34A3P11B1M1QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34A3P11B1M1QT

DigiKey Part Number
34A3P11B1M1QT-ND
Manufacturer
Manufacturer Product Number
34A3P11B1M1QT
Description
SWITCH TOGGLE 3PDT 5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500276,10060 Kč138 050,30 Kč
Unit Price without VAT:276,10060 Kč
Unit Price with VAT:334,08173 Kč