Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LB22-G

DigiKey Part Number
GH7299-ND
Manufacturer
Manufacturer Product Number
25LB22-G
Description
ENCODER MECH GRY COD VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Gray Code (Absolute)
Pulses per Revolution
16
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,53000 Kč705,53 Kč
5605,66600 Kč3 028,33 Kč
10567,05100 Kč5 670,51 Kč
25519,54920 Kč12 988,73 Kč
50486,12040 Kč24 306,02 Kč
100454,67600 Kč45 467,60 Kč
250415,93092 Kč103 982,73 Kč
500399,74942 Kč199 874,71 Kč
Manufacturers Standard Package
Unit Price without VAT:705,53000 Kč
Unit Price with VAT:853,69130 Kč