
EVQ-V9C00116E | |
|---|---|
DigiKey Part Number | P17179-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V9C00116E |
Description | ENCODR ABSLT GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-V9C00116E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | - | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 5 | 51,86600 Kč | 259,33 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 44,52400 Kč | 1 113,10 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 200 | 36,54805 Kč | 7 309,61 Kč |
| 400 | 34,20523 Kč | 13 682,09 Kč |
| 600 | 32,90037 Kč | 19 740,22 Kč |
| 1 000 | 31,32188 Kč | 31 321,88 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


