Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-03-G

DigiKey Part Number
GH7591TR-ND - Tape & Reel (TR)
GH7591CT-ND - Cut Tape (CT)
GH7591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-03-G
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.85 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 425,34000 Kč1 425,34 Kč
101 229,32800 Kč12 293,28 Kč
251 158,79560 Kč28 969,89 Kč
501 145,32340 Kč57 266,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001 012,77450 Kč202 554,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 425,34000 Kč
Unit Price with VAT:1 724,66140 Kč