
11K5029-KMNG | |
|---|---|
DigiKey Part Number | 11K5029-KMNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5029-KMNG |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11K5029-KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,89000 Kč | 239,89 Kč |
| Unit Price without VAT: | 239,89000 Kč |
|---|---|
| Unit Price with VAT: | 290,26690 Kč |








