11K5013-KCNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11K5014-KMNG

DigiKey Part Number
11K5014-KMNG-ND
Manufacturer
Manufacturer Product Number
11K5014-KMNG
Description
KNOB SERRATED 0.250" PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Plastic Gray
Datasheet
 Datasheet
EDA/CAD Models
11K5014-KMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Serrated
Shaft Size
0.250" (6.35mm)
Diameter
0.700" (17.78mm)
Height
0.600" (15.24mm)
Indicator
-
Material
Plastic
Color
Gray
Features
Set Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,71000 Kč242,71 Kč
Manufacturers Standard Package
Unit Price without VAT:242,71000 Kč
Unit Price with VAT:293,67910 Kč
Alternate Color
KNOB SERRATED 0.250" PLASTIC
In-Stock: 383
Unit Price: 274,70000 Kč