11K5013-KCNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11K5013-KCNB
11K5014-KMNB
11K5014-KMNB

11K5014-KMNB

DigiKey Part Number
GH7655-ND
Manufacturer
Manufacturer Product Number
11K5014-KMNB
Description
KNOB SERRATED 0.250" PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Plastic Black
Datasheet
 Datasheet
EDA/CAD Models
11K5014-KMNB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Serrated
Shaft Size
0.250" (6.35mm)
Diameter
0.700" (17.78mm)
Height
0.600" (15.24mm)
Indicator
-
Material
Plastic
Color
Black
Features
Set Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,70000 Kč274,70 Kč
5237,78000 Kč1 188,90 Kč
10224,66700 Kč2 246,67 Kč
25209,43920 Kč5 235,98 Kč
50199,31400 Kč9 965,70 Kč
100190,24780 Kč19 024,78 Kč
250179,69036 Kč44 922,59 Kč
500172,65632 Kč86 328,16 Kč
1 000166,34741 Kč166 347,41 Kč
Manufacturers Standard Package
Unit Price without VAT:274,70000 Kč
Unit Price with VAT:332,38700 Kč
Alternate Color
KNOB SERRATED 0.250" PLASTIC
In-Stock: 0
Unit Price: 242,71000 Kč