
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83992 Kč | 2 519,76 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |




