
SSF6909 | |
|---|---|
DigiKey Part Number | 4786-SSF6909TR-ND - Tape & Reel (TR) 4786-SSF6909CT-ND - Cut Tape (CT) 4786-SSF6909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6909 |
Description | MOSFET, P-CH, SINGLE, -3.2A, -60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 25 | 3,03120 Kč | 75,78 Kč |
| 100 | 2,58920 Kč | 258,92 Kč |
| 250 | 2,38116 Kč | 595,29 Kč |
| 500 | 2,25530 Kč | 1 127,65 Kč |
| 1 000 | 2,15152 Kč | 2 151,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02340 Kč | 6 070,20 Kč |
| 6 000 | 1,96070 Kč | 11 764,20 Kč |
| 9 000 | 1,92930 Kč | 17 363,70 Kč |
| 15 000 | 1,89450 Kč | 28 417,50 Kč |
| 21 000 | 1,87417 Kč | 39 357,57 Kč |
| 30 000 | 1,85461 Kč | 55 638,30 Kč |
| 75 000 | 1,81251 Kč | 135 938,25 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


