
SSF6007 | |
|---|---|
DigiKey Part Number | 4786-SSF6007TR-ND - Tape & Reel (TR) 4786-SSF6007CT-ND - Cut Tape (CT) 4786-SSF6007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6007 |
Description | MOSFET, P-CH, SINGLE, -0.13A, -5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Tc) 230mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 130mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 230mW (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 100 | 0,64670 Kč | 64,67 Kč |
| 250 | 0,58376 Kč | 145,94 Kč |
| 500 | 0,54594 Kč | 272,97 Kč |
| 1 000 | 0,51487 Kč | 514,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47623 Kč | 1 428,69 Kč |
| 6 000 | 0,45734 Kč | 2 744,04 Kč |
| 9 000 | 0,44786 Kč | 4 030,74 Kč |
| 15 000 | 0,43736 Kč | 6 560,40 Kč |
| 21 000 | 0,43123 Kč | 9 055,83 Kč |
| 30 000 | 0,42533 Kč | 12 759,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



