
SSF2318E | |
|---|---|
DigiKey Part Number | 4786-SSF2318ETR-ND - Tape & Reel (TR) 4786-SSF2318ECT-ND - Cut Tape (CT) 4786-SSF2318EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2318E |
Description | MOSFET, N-CH, SINGLE, 6.5A, 20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 6.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 250 | 1,25988 Kč | 314,97 Kč |
| 500 | 1,18638 Kč | 593,19 Kč |
| 1 000 | 1,12570 Kč | 1 125,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05102 Kč | 3 153,06 Kč |
| 6 000 | 1,01445 Kč | 6 086,70 Kč |
| 9 000 | 0,99612 Kč | 8 965,08 Kč |
| 15 000 | 0,97582 Kč | 14 637,30 Kč |
| 21 000 | 0,96395 Kč | 20 242,95 Kč |
| 30 000 | 0,95253 Kč | 28 575,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



