
G06P01E | |
|---|---|
DigiKey Part Number | 3141-G06P01ECT-ND - Cut Tape (CT) 3141-G06P01EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G06P01E |
Description | P12V,RD(MAX)<28M@-4.5V,RD(MAX)<4 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Tc) 1.8W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1087 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,24846 Kč | 1 124,23 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




