
SSF2307 | |
|---|---|
DigiKey Part Number | 4786-SSF2307TR-ND - Tape & Reel (TR) 4786-SSF2307CT-ND - Cut Tape (CT) 4786-SSF2307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2307 |
Description | MOSFET, P-CH, SINGLE, -6.50A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,46940 Kč | 246,94 Kč |
| 500 | 1,82010 Kč | 910,05 Kč |
| 1 000 | 1,60950 Kč | 1 609,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34121 Kč | 4 023,63 Kč |
| 6 000 | 1,20574 Kč | 7 234,44 Kč |
| 9 000 | 1,13665 Kč | 10 229,85 Kč |
| 15 000 | 1,05894 Kč | 15 884,10 Kč |
| 21 000 | 1,01289 Kč | 21 270,69 Kč |
| 30 000 | 0,96813 Kč | 29 043,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




