1SMB5947B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA

DigiKey Part Number
4786-SMBJ30CATR-ND - Tape & Reel (TR)
4786-SMBJ30CACT-ND - Cut Tape (CT)
4786-SMBJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
103,77000 Kč37,70 Kč
1002,34960 Kč234,96 Kč
5001,73264 Kč866,32 Kč
1 0001,53288 Kč1 532,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27827 Kč3 834,81 Kč
6 0001,14968 Kč6 898,08 Kč
9 0001,08411 Kč9 756,99 Kč
15 0001,01038 Kč15 155,70 Kč
21 0000,96669 Kč20 300,49 Kč
30 0000,92421 Kč27 726,30 Kč
75 0000,83095 Kč62 321,25 Kč
150 0000,77332 Kč115 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč