SB5B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB5B0

DigiKey Part Number
4786-SB5B0TR-ND - Tape & Reel (TR)
4786-SB5B0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB5B0
Description
DIODE SCHOTTKY 100V 5A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,33600 Kč63,36 Kč
1004,01840 Kč401,84 Kč
5003,01310 Kč1 506,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,61178 Kč3 134,14 Kč
2 4002,34997 Kč5 639,93 Kč
3 6002,21651 Kč7 979,44 Kč
6 0002,06637 Kč12 398,22 Kč
8 4001,97742 Kč16 610,33 Kč
12 0001,89094 Kč22 691,28 Kč
30 0001,70109 Kč51 032,70 Kč
60 0001,58378 Kč95 026,80 Kč
120 0001,55244 Kč186 292,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč