
SB5100 | |
|---|---|
DigiKey Part Number | 4878-SB5100CT-ND - Cut Tape (CT) 4878-SB5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5100 |
Description | DIODE SCHOTTKY 100V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27840 Kč | 627,84 Kč |
| 500 | 4,76864 Kč | 2 384,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,96146 Kč | 6 734,48 Kč |
| 3 400 | 3,60208 Kč | 12 247,07 Kč |
| 5 100 | 3,41889 Kč | 17 436,34 Kč |
| 8 500 | 3,21299 Kč | 27 310,42 Kč |
| 11 900 | 3,09105 Kč | 36 783,50 Kč |
| 17 000 | 2,97250 Kč | 50 532,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



