Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT2907A

DigiKey Part Number
4786-PZT2907ATR-ND - Tape & Reel (TR)
4786-PZT2907ACT-ND - Cut Tape (CT)
4786-PZT2907ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2907A
Description
TRANS PNP 60V 0.6A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,80100 Kč38,01 Kč
1002,36860 Kč236,86 Kč
5001,74662 Kč873,31 Kč
1 0001,54524 Kč1 545,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,32648 Kč3 316,20 Kč
5 0001,19092 Kč5 954,60 Kč
7 5001,12177 Kč8 413,27 Kč
12 5001,04397 Kč13 049,62 Kč
17 5000,99789 Kč17 463,08 Kč
25 0000,95307 Kč23 826,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč