
P6SMB36CA | |
|---|---|
DigiKey Part Number | 4786-P6SMB36CATR-ND - Tape & Reel (TR) 4786-P6SMB36CACT-ND - Cut Tape (CT) 4786-P6SMB36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 2,69650 Kč | 269,65 Kč |
| 500 | 1,99612 Kč | 998,06 Kč |
| 1 000 | 1,76976 Kč | 1 769,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48125 Kč | 4 443,75 Kč |
| 6 000 | 1,33568 Kč | 8 014,08 Kč |
| 9 000 | 1,26147 Kč | 11 353,23 Kč |
| 15 000 | 1,17799 Kč | 17 669,85 Kč |
| 21 000 | 1,12855 Kč | 23 699,55 Kč |
| 30 000 | 1,08047 Kč | 32 414,10 Kč |
| 75 000 | 0,97494 Kč | 73 120,50 Kč |
| 150 000 | 0,91026 Kč | 136 539,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


