
MMSZ5245B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5245BTR-ND - Tape & Reel (TR) 4786-MMSZ5245BCT-ND - Cut Tape (CT) 4786-MMSZ5245BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51138 Kč | 1 534,14 Kč |
| 6 000 | 0,45267 Kč | 2 716,02 Kč |
| 9 000 | 0,42265 Kč | 3 803,85 Kč |
| 15 000 | 0,38884 Kč | 5 832,60 Kč |
| 21 000 | 0,36881 Kč | 7 745,01 Kč |
| 30 000 | 0,34931 Kč | 10 479,30 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |









