
MMBTA92 | |
|---|---|
DigiKey Part Number | 4786-MMBTA92TR-ND - Tape & Reel (TR) 4786-MMBTA92CT-ND - Cut Tape (CT) 4786-MMBTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92 |
Description | TRANS PNP 300V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77084 Kč | 2 312,52 Kč |
| 6 000 | 0,68741 Kč | 4 124,46 Kč |
| 9 000 | 0,64480 Kč | 5 803,20 Kč |
| 15 000 | 0,59689 Kč | 8 953,35 Kč |
| 21 000 | 0,56848 Kč | 11 938,08 Kč |
| 30 000 | 0,54085 Kč | 16 225,50 Kč |
| 75 000 | 0,48017 Kč | 36 012,75 Kč |
| 150 000 | 0,44265 Kč | 66 397,50 Kč |
| 300 000 | 0,41111 Kč | 123 333,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




