


MMBTA92 | |
|---|---|
DigiKey Part Number | 5399-MMBTA92TR-ND - Tape & Reel (TR) 5399-MMBTA92CT-ND - Cut Tape (CT) 5399-MMBTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92 |
Description | 300V 300MW 100@10MA,10V PNP SOT- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 100 | 0,54380 Kč | 54,38 Kč |
| 500 | 0,38930 Kč | 194,65 Kč |
| 1 000 | 0,33807 Kč | 338,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27276 Kč | 818,28 Kč |
| 6 000 | 0,23955 Kč | 1 437,30 Kč |
| 9 000 | 0,22256 Kč | 2 003,04 Kč |
| 15 000 | 0,20341 Kč | 3 051,15 Kč |
| 21 000 | 0,19206 Kč | 4 033,26 Kč |
| 30 000 | 0,18100 Kč | 5 430,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



